Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FC40150-0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 221761701 |
| Your Part Number | |
| Technical Datasheet |
17 total stock globally
510 more incoming. You can reserve stock now
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.650 ($4.015) |
Price for:Each
Minimum: 1
Multiple: 1
$3.65 ($4.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FC40150-0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 221761701 |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 40Ways |
| Cable Length - Imperial | 5.91" |
| Cable Length - Metric | 150mm |
| Connector Pitch | 2.54mm |
| Product Range | - |
| Cable Assembly Type | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The FC40150-0 is a 150mm 40-way 28AWG grey flat Ribbon Cable Assembly with T812 series straight female IDC connectors.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 5.91" |
| Connector Pitch | 2.54mm |
| Cable Assembly Type | - |
| No. of Positions | 40Ways |
|---|---|
| Cable Length - Metric | 150mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
