Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE09P364TXLF.
Order Code3728694
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 315+ | $1.590 ($1.749) |
| 1000+ | $1.430 ($1.573) |
Price for:Each
Minimum: 315
Multiple: 315
$500.85 ($550.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE09P364TXLF.
Order Code3728694
Product RangeD Series
D Sub Connector TypeStandard
Product RangeD Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Connector Body Material
Steel Body
Product Range
D Series
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for DE09P364TXLF.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007874