Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-008LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code162377902
Product RangeFCI Minitek
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.763 ($0.8393) |
Price for:Each
Minimum: 10
Multiple: 10
$7.63 ($8.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-008LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code162377902
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
No. of Positions8Ways
Pitch Spacing2mm
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90311-008LF is a 8-way 2-row Crimp Wire-to-board Receptacle with gold-plated phosphor bronze contacts, 2mm pitch. This Minitek series connector with black 25% glass-filled PA66 body. Suitable for use with Minitek crimp to wire contact.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FCI Minitek
No. of Positions
8Ways
For Use With
FCI Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
