Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87180-066LF
Order Code109790401
Your Part Number
Technical Datasheet
4,100 total stock globally
Need more?
4100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.610 ($1.771) |
Price for:Each
Minimum: 1
Multiple: 1
$1.61 ($1.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87180-066LF
Order Code109790401
Technical Datasheet
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 87180 series 1-port Cat3 right angle through mount RJ45 Modular Jack Connectors with 4, 6, 8-position with snap pegs. The product features a simple, flexible and low profile design for LAN application, in particular, the network interface card. It supports the transmission of 16Mbps signals targeted to phone, modem and POS terminal machines. It is available in shielded and unshielded Cat 3 jacks.
- Horizontal or vertical with 4, 6, 8 positions modular systems
- Selective loading and one piece design assures coplanarity of solder tails and hold down
- Stackable side by side
- High temperature raw material
- Suitable for high-speed Gigabit Ethernet applications
- 20 to 30mΩ Contact resistance (maximum)
- 250 mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Medical, Industrial
Technical Specifications
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
LEDs
Without LED
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002