Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-101LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code162379302
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.110 ($0.121) |
Price for:Each
Minimum: 100
Multiple: 100
$11.00 ($12.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-101LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code162379302
Technical Datasheet
Product Overview
The 77138-101LF is a crimp Receptacle Contact, phosphor bronze body with gold plating 30 to 26AWG wire. This crimp receptacle contact is suitable for use with 2mm Minitek System. Dual-beam contact design for highly reliable electrical performance. Latching key assures proper alignment and friction retention.
- 2A Continuous current rating
- 1000MΩ Minimum insulation resistance
- 20mΩ Maximum contact resistance
- 100-cycle Durability (mating)
- 650V Dielectric withstanding voltage
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
