Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7431E0225S01LFCopy
Order Code109802702
Your Part Number
275 total stock globally
Need more?
275 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.420 ($8.162) |
Price for:Each
Minimum: 1
Multiple: 1
$7.42 ($8.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7431E0225S01LFCopy
Order Code109802702
Technical Datasheet
Product Overview
The 7431E0225S01LF is a 8-way high cycle life duration Smartcard Connector with landing type contacts mechanism. This E series landing type connector provides the feature of recessed contacts when card is not inserted which protects them against vandalism. Black PA4/6 head reader, grey PA4/6 grey and copper alloy contact.
- UL94V-0 Flammability rating
- -40 to +85°C Operating temperature range
- <gt/>1000MΩ Insulation resistance
- <lt/>100mΩ Contact resistance
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
