Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69830-010LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code109794902
Product RangeFCI Quickie 69830 Series
Your Part Number
714 total stock globally
Need more?
714 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.820 ($2.002) |
Price for:Each
Minimum: 1
Multiple: 1
$1.82 ($2.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69830-010LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code109794902
Product RangeFCI Quickie 69830 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeFCI Quickie 69830 Series
Product Overview
The 69830-010LF is a 10-way 2-row Wire-to-board IDC/IDT Header with tin-plated phosphor bronze contacts, 2.54mm pitch. This Quickie series connector with 30% filled blue polyester (PET) glass base and cover. The housing will withstand exposure to 260°C peak temperature for 5-second in a wave solder application.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
FCI Quickie 69830 Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002169
