Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021444-00016T1LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3729286
Product RangeMinitek127 Series
Your Part Number
944 total stock globally
Need more?
944 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.620 ($5.082) |
Price for:Each
Minimum: 1
Multiple: 1
$4.62 ($5.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021444-00016T1LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3729286
Product RangeMinitek127 Series
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows2 Row
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMinitek127 Series
Technical Specifications
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
Product Range
Minitek127 Series
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000621
