Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E165709Copy
Order Code133980402
Product Range17E
Your Part Number
371 total stock globally
Need more?
371 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.780 ($9.658) |
Price for:Each
Minimum: 1
Multiple: 1
$8.78 ($9.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E165709Copy
Order Code133980402
Product Range17E
Technical Datasheet
Product Range17E
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product Overview
The 17E165709 is a shielded Metal Backshell, 17E series, die-cast zinc housing and PVC (UL94V-0) grommet, E-size shell (9 standard or 15 high density contacts). The metal backshell accommodates most standard and high-density D-subminiature connectors and is appropriate for cable assemblies requiring compliance to FCC 20780. This version is highly durable and provides EMI/RFI protection. The rubber grommet compression insert forces the cable’s shielding against the inside of the cable exit area, assuring shielding.
- Clear zinc-plated steel mounting hardware
Applications
Industrial
Technical Specifications
Product Range
17E
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048762
