Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No157-72500-3Copy
Order Code1317024
Product Range157 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 5100+ | $12.200 ($13.420) |
Price for:Each
Minimum: 5100
Multiple: 5100
$62,220.00 ($68,442.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No157-72500-3Copy
Order Code1317024
Product Range157 Series
Technical Datasheet
No. of Contacts50Contacts
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product Range157 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Contacts
50Contacts
Connector Type
Micro D
Product Range
157 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
