Print Page
10174570-00C11LF
USB Connector, USB Type C, USB 2.0, Receptacle, 16 Ways, Surface Mount, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10174570-00C11LFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4473098 |
| Your Part Number | |
| Technical Datasheet |
1,380 total stock globally
Need more?
1,380 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.996 ($1.0956) |
| 100+ | $0.847 ($0.9317) |
| 250+ | $0.794 ($0.8734) |
| 500+ | $0.756 ($0.8316) |
| 1000+ | $0.741 ($0.8151) |
| 2500+ | $0.726 ($0.7986) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.96 ($10.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10174570-00C11LFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4473098 |
| Technical Datasheet | |
| USB Connector Type | USB Type C |
| USB Standard | USB 2.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 16Ways |
| Connector Mounting | Surface Mount, Through Hole Mount |
| Orientation | Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| USB Connector Type | USB Type C |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount, Through Hole Mount |
| Contact Material | Copper Alloy |
| Product Range | - |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 16Ways |
| Orientation | Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
