Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10167313-001Copy |
| Order Code | 4258255 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $620.140 ($682.154) |
| 5+ | $573.680 ($631.048) |
| 10+ | $569.560 ($626.516) |
Price for:Each
Minimum: 1
Multiple: 1
$620.14 ($682.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10167313-001Copy |
| Order Code | 4258255 |
| Technical Datasheet | |
| Connector to Connector | IEC 60309 Plug to Power Receptacle |
| Cable Length - Metric | 3m |
| Current Rating | 32A |
| Voltage Rating | 415VAC |
| Jacket Colour | - |
| Product Range | - |
| Cable Length - Imperial | 9.84ft |
Product Overview
10167313-001 is a OCP Orv3 AC input cable assembly – hard shell w/IEC60309 plug. Amphenol’s OCP-compliant AC input connectors and cable assemblies are designed to meet OCP’s V3 universal input power distribution architecture standards and provide a convenient method of routing power directly from the busway to the power shelf within the V3 rack.
- 3 meter cable length
Technical Specifications
| Connector to Connector | IEC 60309 Plug to Power Receptacle |
|---|---|
| Current Rating | 32A |
| Jacket Colour | - |
| Cable Length - Imperial | 9.84ft |
| Cable Length - Metric | 3m |
|---|---|
| Voltage Rating | 415VAC |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
