Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10034475-101LF.Copy |
| Order Code | 1691866 |
| Product Range | FCI AirMax VS Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10034475-101LF.Copy |
| Order Code | 1691866 |
| Product Range | FCI AirMax VS Series |
| Technical Datasheet | |
| Product Range | FCI AirMax VS Series |
| No. of Contacts | 150Contacts |
| Pitch Spacing | 1.4mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 10Rows |
| Row Pitch | 2mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | FCI AirMax VS Series |
|---|---|
| Pitch Spacing | 1.4mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 2mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 150Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 10Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |
