Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNR-007
Order Code2529753
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.930 ($24.123) |
| 10+ | $20.480 ($22.528) |
| 25+ | $19.050 ($20.955) |
| 100+ | $17.860 ($19.646) |
| 250+ | $17.030 ($18.733) |
| 500+ | $16.180 ($17.798) |
Price for:Each
Minimum: 1
Multiple: 1
$21.93 ($24.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNR-007
Order Code2529753
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat6a
Cable Length - Metric2.13m
Cable Length - Imperial7ft
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourRed
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6a
Cable Length - Imperial
7ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
2.13m
Cable Construction
-
Jacket Colour
Red
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MP-6ARJ45SNNR-007
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089813