Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNK-020
Order Code2529745
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.930 ($42.823) |
| 10+ | $36.060 ($39.666) |
| 25+ | $33.710 ($37.081) |
| 100+ | $31.970 ($35.167) |
| 250+ | $30.360 ($33.396) |
| 500+ | $29.010 ($31.911) |
Price for:Each
Minimum: 1
Multiple: 1
$38.93 ($42.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNK-020
Order Code2529745
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat6a
Cable Length - Metric6.1m
Cable Construction-
Cable Length - Imperial20ft
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
6.1m
Cable Length - Imperial
20ft
Jacket Colour
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047