Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL CABLES ON DEMAND |
|---|---|
| Manufacturer Part No | CS-DSDMDB15MF-002.5.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2529658 |
| Your Part Number | |
| Technical Datasheet |
14 total stock globally
Need more?
14 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.470 ($32.417) |
| 10+ | $25.050 ($27.555) |
| 25+ | $23.480 ($25.828) |
| 100+ | $21.290 ($23.419) |
| 250+ | $19.960 ($21.956) |
| 500+ | $19.470 ($21.417) |
Price for:Each
Minimum: 1
Multiple: 1
$29.47 ($32.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL CABLES ON DEMAND |
|---|---|
| Manufacturer Part No | CS-DSDMDB15MF-002.5.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2529658 |
| Technical Datasheet | |
| Connector Type A | D Sub 15 Position Plug |
| Connector Type B | D Sub 15 Position Receptacle |
| Cable Length - Imperial | 2.5ft |
| Cable Length - Metric | 762mm |
| Jacket Colour | Gray |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Connector Type A | D Sub 15 Position Plug |
|---|---|
| Cable Length - Imperial | 2.5ft |
| Jacket Colour | Gray |
| SVHC | No SVHC (10-Jun-2022) |
| Connector Type B | D Sub 15 Position Receptacle |
|---|---|
| Cable Length - Metric | 762mm |
| Product Range | - |
Technical Docs (1)
Alternatives for CS-DSDMDB15MF-002.5.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .135626 |
