Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPR-BLKCopy
Manufacturer Standard Lead Time6 weeks
Order Code134905502
Product RangeRCA
Also Known AsGTIN UPC EAN: 0884957025077
Your Part Number
773 total stock globally
Need more?
773 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.030 ($4.433) |
Price for:Each
Minimum: 1
Multiple: 1
$4.03 ($4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPR-BLKCopy
Manufacturer Standard Lead Time6 weeks
Order Code134905502
Product RangeRCA
Also Known AsGTIN UPC EAN: 0884957025077
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter13.8mm
Product RangeRCA
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ACPR-BLK is a 1-pole RCA Male Plug with gold-plated brass alloy contacts, a robust die-cast zinc alloy shell, a PA66 insulator and black grommet. The male plug features flexible grommet cable protection, colour coded, good solderability and solder termination.
- Quick and easy assembly
- 14 to 2.5mm² Maximum wire gauge
- ≤10mΩ Typical contact resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
RCA
Gender
Plug
Connector Body Material
Metal Body
External Diameter
13.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for ACPR-BLK
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01838
