Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3476W14-4SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1889702
Product RangeMS3476 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 50+ | $80.450 ($88.495) |
Price for:Each
Minimum: 50
Multiple: 50
$4,022.50 ($4,424.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3476W14-4SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1889702
Product RangeMS3476 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Product RangeMS3476 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleBayonet
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion & Fluid Resistant
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Circular Connector Shell Style
Straight Plug
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion & Fluid Resistant
Product Range
MS3476 Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
