Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS3476W10-6SCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 1889164 |
| Your Part Number | |
| Technical Datasheet |
24 total stock globally
Need more?
24 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.380 ($64.218) |
| 5+ | $54.870 ($60.357) |
| 10+ | $51.350 ($56.485) |
| 25+ | $49.940 ($54.934) |
| 50+ | $48.530 ($53.383) |
| 100+ | $47.120 ($51.832) |
Price for:Each
Minimum: 1
Multiple: 1
$58.38 ($64.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS3476W10-6SCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 1889164 |
| Technical Datasheet | |
| Military Specification | MIL-DTL-26482 Series II |
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Crimp Socket |
| Insert Arrangement | 10-6 |
| Connector Body Material | Aluminum Alloy Body |
| Contact Plating | Gold |
| Insert Rotation | N |
Technical Specifications
| Military Specification | MIL-DTL-26482 Series II |
|---|---|
| Circular Connector Contact Type | Crimp Socket |
| Connector Body Material | Aluminum Alloy Body |
| Insert Rotation | N |
| Circular Connector Shell Style | Straight Plug |
|---|---|
| Insert Arrangement | 10-6 |
| Contact Plating | Gold |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .030845 |
