Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3476L10-6SCopy
Manufacturer Standard Lead Time25 weeks
Order Code1889689
Product RangeMS3476 Series
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.350 ($68.585) |
| 5+ | $57.670 ($63.437) |
| 10+ | $52.990 ($58.289) |
| 25+ | $49.670 ($54.637) |
| 50+ | $48.410 ($53.251) |
Price for:Each
Minimum: 1
Multiple: 1
$62.35 ($68.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3476L10-6SCopy
Manufacturer Standard Lead Time25 weeks
Order Code1889689
Product RangeMS3476 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Product RangeMS3476 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Product Range
MS3476 Series
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
10-6
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for MS3476L10-6S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
