Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM81969/14-03Copy
Manufacturer Standard Lead Time19 weeks
Order Code239607101
Product RangeMIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723
Also Known As10-538988-016
Your Part Number
905 total stock globally
Need more?
905 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.420 ($2.662) |
Price for:Each
Minimum: 1
Multiple: 1
$2.42 ($2.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM81969/14-03Copy
Manufacturer Standard Lead Time19 weeks
Order Code239607101
Product RangeMIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723
Also Known As10-538988-016
Technical Datasheet
For Use WithSize 16 Pin/Socket Contacts
Product RangeMIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723
SVHCNo SVHC (17-Dec-2014)
Product Overview
The M81969/14-03 is an Insertion/Extraction Tool installs and removes size 16 pin/socket contacts, can be used to insert and extract contacts for the connector series MIL-C-26482, MIL-C-81703, MIL-C-83723, MIL-C-38999, MIL-T-81714 and MIL-C-5015.
- Blue/white colour code
- Plastic composition
Applications
Maintenance & Repair
Technical Specifications
For Use With
Size 16 Pin/Socket Contacts
SVHC
No SVHC (17-Dec-2014)
Product Range
MIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003729
