Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/57-357Copy
Manufacturer Standard Lead Time16 weeks
Order Code4260010
Product RangeMIL-DTL39029 Series
Your Part Number
3,940 total stock globally
Need more?
3,940 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.410 ($2.651) |
| 10+ | $2.040 ($2.244) |
| 100+ | $1.740 ($1.914) |
| 500+ | $1.550 ($1.705) |
| 1000+ | $1.480 ($1.628) |
| 2500+ | $1.390 ($1.529) |
Price for:Each
Minimum: 1
Multiple: 1
$2.41 ($2.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/57-357Copy
Manufacturer Standard Lead Time16 weeks
Order Code4260010
Product RangeMIL-DTL39029 Series
Technical Datasheet
Product RangeMIL-DTL39029 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amphenol MIL-DTL-38999 Series I, II,III, EN3645 & EN4165 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for M39029/57-357
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177
