Print Page
M39029/56-351
Circular Connector Contact, MIL-DTL-38999 Series III TV, TV/CTV, Socket, Crimp, 20 AWG, 24 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/56-351Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 185938601 |
| Product Range | TV/CTV |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.620 ($1.782) |
Price for:Each
Minimum: 1
Multiple: 1
$1.62 ($1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/56-351Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 185938601 |
| Product Range | TV/CTV |
| Technical Datasheet | |
| Product Range | TV/CTV |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | MIL-DTL-38999 SERIES III Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper |
Product Overview
The M39029/56-351 is a Crimp Contact for use with MIL-DTL-38999 III/II series LJT/SJT and TV/CTV circular connectors, socket type with crimp termination. Gold plating over suitable underplate in accordance with SAE AS39029.
- 500-cycle Durability
Applications
Aerospace, Defence, Military
Technical Specifications
| Product Range | TV/CTV |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Gold Plated Contacts |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | MIL-DTL-38999 SERIES III Connectors |
| Contact Material | Copper |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
