Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/26WD35PN.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 1886857 |
| Your Part Number | |
| Technical Datasheet |
20 total stock globally
Need more?
20 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.270 ($102.597) |
| 5+ | $86.280 ($94.908) |
| 10+ | $79.280 ($87.208) |
| 25+ | $74.320 ($81.752) |
| 50+ | $70.780 ($77.858) |
| 100+ | $67.410 ($74.151) |
Price for:Each
Minimum: 1
Multiple: 1
$93.27 ($102.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/26WD35PN.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 1886857 |
| Technical Datasheet | |
| Military Specification | MIL-DTL-38999 Series III |
| Circular Connector Shell Style | Straight Plug |
| Coupling Style | Threaded |
| Insert Arrangement | 15-35 |
| Connector Body Material | Aluminum Alloy Body |
| Service Class | Corrosion Resistant, EMI |
Technical Specifications
| Military Specification | MIL-DTL-38999 Series III |
|---|---|
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Circular Connector Shell Style | Straight Plug |
|---|---|
| Insert Arrangement | 15-35 |
| Service Class | Corrosion Resistant, EMI |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .042638 |
