Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/26WB98SNCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 1886845 |
| Product Range | DS38999/26 Series |
| Your Part Number | |
| Technical Datasheet |
87 total stock globally
Need more?
87 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $104.170 ($114.587) |
| 5+ | $96.360 ($105.996) |
| 10+ | $88.540 ($97.394) |
| 25+ | $83.000 ($91.300) |
| 50+ | $79.050 ($86.955) |
| 100+ | $75.280 ($82.808) |
Price for:Each
Minimum: 1
Multiple: 1
$104.17 ($114.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/26WB98SNCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 1886845 |
| Product Range | DS38999/26 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-38999 Series III |
| Product Range | DS38999/26 Series |
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
Technical Specifications
| Military Specification | MIL-DTL-38999 Series III |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Coupling Style | Threaded |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| Product Range | DS38999/26 Series |
|---|---|
| Circular Connector Contact Type | Crimp Socket |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032773 |
