Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/26FB35SN.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2218360 |
| Your Part Number | |
| Technical Datasheet |
107 total stock globally
Need more?
107 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $151.190 ($166.309) |
| 5+ | $139.860 ($153.846) |
| 10+ | $128.520 ($141.372) |
| 25+ | $120.480 ($132.528) |
| 50+ | $114.740 ($126.214) |
| 100+ | $109.270 ($120.197) |
Price for:Each
Minimum: 1
Multiple: 1
$151.19 ($166.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/26FB35SN.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2218360 |
| Technical Datasheet | |
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 11-35 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
Technical Specifications
| Circular Connector Shell Style | Straight Plug |
|---|---|
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| Circular Connector Contact Type | Crimp Socket |
|---|---|
| Insert Arrangement | 11-35 |
| Connector Body Plating | Electroless Nickel |
| Contact Plating | Gold |
Technical Docs (2)
Alternatives for D38999/26FB35SN.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032659 |
