Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/24WC35SN.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 1886822 |
| Product Range | DS38999/24 Series |
| Your Part Number | |
| Technical Datasheet |
58 total stock globally
Need more?
58 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $92.280 ($101.508) |
| 5+ | $85.360 ($93.896) |
| 10+ | $78.440 ($86.284) |
| 25+ | $73.540 ($80.894) |
| 50+ | $70.030 ($77.033) |
| 100+ | $66.690 ($73.359) |
Price for:Each
Minimum: 1
Multiple: 1
$92.28 ($101.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/24WC35SN.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 1886822 |
| Product Range | DS38999/24 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-38999 Series III |
| Product Range | DS38999/24 Series |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 13-35 |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Corrosion Resistant, EMI |
Technical Specifications
| Military Specification | MIL-DTL-38999 Series III |
|---|---|
| Circular Connector Contact Type | Crimp Socket |
| Insert Arrangement | 13-35 |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| Product Range | DS38999/24 Series |
|---|---|
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Contact Plating | Gold |
| Service Class | Corrosion Resistant, EMI |
Technical Docs (2)
Alternatives for D38999/24WC35SN.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .043273 |
