Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20FC35PNCopy
Manufacturer Standard Lead Time17 weeks
Order Code2218353
Your Part Number
72 total stock globally
Need more?
72 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $125.030 ($137.533) |
| 5+ | $115.660 ($127.226) |
| 10+ | $106.290 ($116.919) |
| 25+ | $99.640 ($109.604) |
| 50+ | $98.460 ($108.306) |
Price for:Each
Minimum: 1
Multiple: 1
$125.03 ($137.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20FC35PNCopy
Manufacturer Standard Lead Time17 weeks
Order Code2218353
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Pin
Insert Arrangement13-35
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
13-35
Contact Material
Copper Alloy
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (2)
Alternatives for D38999/20FC35PN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
