Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-60Copy
Manufacturer Standard Lead Time20 weeks
Order Code165346901
Product RangeInrush Current Limiter
Your Part Number
4,588 total stock globally
150 more incoming. You can reserve stock now
3,763 Delivery in 10-14 Business Days(US stock)
825 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.310 ($1.441) |
Price for:Each
Minimum: 1
Multiple: 1
$1.31 ($1.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-60Copy
Manufacturer Standard Lead Time20 weeks
Order Code165346901
Product RangeInrush Current Limiter
Technical Datasheet
Product RangeInrush Current Limiter
Disc Size19.56mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C36J
Maximum Steady State Current at 25°C5A
Product Overview
CL-60 is a CL series NTC inrush current limiter designed to control inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
- Resistance at 25°C is 10 ohm with ±25% tolerance
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
Technical Specifications
Product Range
Inrush Current Limiter
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
36J
Disc Size
19.56mm
Approvals
UL
Maximum Steady State Current at 25°C
5A
Technical Docs (2)
Alternatives for CL-60
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
