Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-180.
Order Code1707243
Product RangeCL Series
Your Part Number
Technical Datasheet
167 total stock globally
167 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.610 ($2.871) |
| 10+ | $2.290 ($2.519) |
| 100+ | $1.900 ($2.090) |
| 500+ | $1.700 ($1.870) |
| 1000+ | $1.570 ($1.727) |
| 2000+ | $1.460 ($1.606) |
Price for:Each
Minimum: 1
Multiple: 1
$2.61 ($2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-180.
Order Code1707243
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size13.97mm
Resistance (25°C)16ohm
ApprovalsUL
Maximum Energy Rating at 25°C11.52J
Maximum Steady State Current at 25°C1.7A
SVHCLead
Technical Specifications
Product Range
CL Series
Resistance (25°C)
16ohm
Maximum Energy Rating at 25°C
11.52J
SVHC
Lead
Disc Size
13.97mm
Approvals
UL
Maximum Steady State Current at 25°C
1.7A
Technical Docs (2)
Alternatives for CL-180.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361