Print Page
TB1147D4722-150
Sensor Cable, IP67, SPE Hybrid, M8 Plug, M8 Plug, 4 Positions, 15 m, 49.2 ft, RPC Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | TB1147D4722-150Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4015934 |
| Product Range | RPC Series |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $299.230 ($329.153) |
| 5+ | $276.810 ($304.491) |
| 10+ | $254.390 ($279.829) |
| 25+ | $238.480 ($262.328) |
| 50+ | $230.530 ($253.583) |
| 100+ | $225.920 ($248.512) |
Price for:Each
Minimum: 1
Multiple: 1
$299.23 ($329.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | TB1147D4722-150Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4015934 |
| Product Range | RPC Series |
| Technical Datasheet | |
| Connector Type A | M8 Plug |
| Connector Type B | M8 Plug |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 15m |
| Cable Length - Imperial | 49.2ft |
| Product Range | RPC Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system. It standardizes the transmission of Ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 Hybrid solution also provides power transmission over a separate wire pair. Data transmission is possible up to 1Gb/s, and power supply up to 400W. At 10Mb/s speed transmission distances up to 1,000meters are possible. IP67 solution.
- Reduce number of connectors needed
- Enables IoT in small package
- Higher power levels possible
- Galvanic separation power and data
- More noise allowed on power lines
- No special circuitry required
- More flexibility for powering devices
Technical Specifications
| Connector Type A | M8 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 49.2ft |
| SVHC | Lead (04-Feb-2026) |
| Connector Type B | M8 Plug |
|---|---|
| Cable Length - Metric | 15m |
| Product Range | RPC Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .907184 |
