Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoEVBB-40/19-3-SP
Order Code4756158
Product RangeEVBB Series
Also Known AsES95354001
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $404.030 ($444.433) |
Price for:Reel of 40
Minimum: 1
Multiple: 1
$404.03 ($444.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoEVBB-40/19-3-SP
Order Code4756158
Product RangeEVBB Series
Also Known AsES95354001
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.575"
I.D. Supplied - Metric40mm
Shrink Tubing / Boot ColourOrange
Length - Imperial131.23ft
Length - Metric40m
I.D. Recovered Max - Imperial0.748"
I.D. Recovered Max - Metric19mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeEVBB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
40mm
Length - Imperial
131.23ft
I.D. Recovered Max - Imperial
0.748"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.575"
Shrink Tubing / Boot Colour
Orange
Length - Metric
40m
I.D. Recovered Max - Metric
19mm
Product Range
EVBB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001