Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No965784-1
Order Code345578602
Product RangeHDSCS
Your Part Number
Technical Datasheet
3,485 total stock globally
Need more?
3485 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.780 ($0.858) |
Price for:Each
Minimum: 10
Multiple: 10
$7.80 ($8.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No965784-1
Order Code345578602
Product RangeHDSCS
Technical Datasheet
Connector Shell Size-
Cable Diameter Max2.5mm
Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
Product RangeHDSCS
For Use WithSealed Circular Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 965784-1 is a black vertical Cover-Cable Exit with strain relief and is made of polyamide. The HDSCS series cable exit used with sealed circular connectors and for wire to board, wire to wire connector system.
- UL94-HB Flammability rating
- 180° Cable exit angle
- -40 to +140°C Temperature range
Applications
Automotive
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Nylon 6.6 (Polyamide 6.6)
For Use With
Sealed Circular Connectors
Cable Diameter Max
2.5mm
Product Range
HDSCS
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006