Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963715-1
Order Code1330225
Product RangeMQS
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963715-1
Order Code1330225
Product RangeMQS
Technical Datasheet
Product RangeMQS
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max20AWG
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 963715-1 is a Socket Contact for Micro Quadlok Contact System Connectors in crimp style. It accepts 0.50 to 0.75mm² wire cross sectional area and made of copper nickel silicon with pre-tin plated finish.
- Locking Lance Connector
- 180° Receptacle Style
- 0.63mm Mating Tab Width
Applications
Industrial
Technical Specifications
Product Range
MQS
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229