Print Page
Image is for illustrative purposes only. Please refer to product description.
38,768 total stock globally
Need more?
38768 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.211 ($0.2321) |
Price for:Each
Minimum: 10
Multiple: 10
$2.11 ($2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No881545-1
Order Code421816401
Technical Datasheet
Accessory TypeShunt
For Use WithPCB Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 881545-1 from TE Connectivity is a 2 position, 2.54mm centerline board to board shunt with handle.
- Novo shunt type with open top
- 15mohm terminal resistance
- 3A contact current rating
- Black coloured thermoplastic housing, UL94 V-0 flammability rating
- Phosphor bronze material with gold plating
- Operating temperature range from -65°C to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
PCB Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (27-Jun-2024)
Alternatives for 881545-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85369001
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361