Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No84952-8Copy
Order Code1245269
Product RangeFPC
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No84952-8Copy
Order Code1245269
Product RangeFPC
Technical Datasheet
Pitch Spacing1mm
No. of Contacts8Contacts
Product RangeFPC
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for 84952-8
3 Products Found
Product Overview
The 84952-8 is a 8-position 1-row ZIF right angle shrouded Flex-to-Board FPC Connector with 2µm tin-plated phosphor bronze single beam contacts and UL94V-O glass reinforced polyester (LCP) housing. The FPC series receptacle with stuffer actuator and surface-mount termination method to PC board.
- Inline tail orientation
- With PCB mount retention and mating alignment
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
8Contacts
Product Range
FPC
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
