Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No829261-2
Order Code185502702
Your Part Number
Technical Datasheet
19,785 total stock globally
10,000 more incoming. You can reserve stock now
19785 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.310 ($1.441) |
Price for:Each
Minimum: 1
Multiple: 1
$1.31 ($1.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No829261-2
Order Code185502702
Technical Datasheet
Accessory TypeScrewlock
For Use WithAMPLIMITE D Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 829261-2 is a Female Screwlock for AMPLIMITE D-Sub connectors.
- 12.7mm Screw Length
- 14702 Mating Thread Size
Applications
Consumer Electronics
Technical Specifications
Accessory Type
Screwlock
Thread Size - Metric
-
Product Range
-
For Use With
AMPLIMITE D Sub Connectors
Thread Size - Imperial
4-40 UNC
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001