Print Page
Image is for illustrative purposes only. Please refer to product description.
16,052 total stock globally
Need more?
16052 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.300 ($1.430) |
Price for:Each
Minimum: 1
Multiple: 1
$1.30 ($1.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No829261-2
Order Code185502701
Technical Datasheet
Accessory TypeScrewlock
For Use WithAMPLIMITE D Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 829261-2 is a Female Screwlock for AMPLIMITE D-Sub connectors.
- 12.7mm Screw Length
- 14702 Mating Thread Size
Applications
Consumer Electronics
Technical Specifications
Accessory Type
Screwlock
Thread Size - Metric
-
Product Range
-
For Use With
AMPLIMITE D Sub Connectors
Thread Size - Imperial
4-40 UNC
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001