Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No808-AG11D-ESL-LF
Order Code1077344
Also Known As2-1571552-2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No808-AG11D-ESL-LF
Order Code1077344
Also Known As2-1571552-2
Technical Datasheet
No. of Contacts8Contacts
Pitch Spacing2.54mm
Row Pitch7.62mm
Alternatives for 808-AG11D-ESL-LF
4 Products Found
Product Overview
The 800 series from TE Connectivity are low profile DIP sockets with 2.54mm pitch spacing. These sockets combines precision four fingered inner contacts with an open ladder insulator to produce ultimate high reliability socket. It also provides concentric funnel entry for easy flat and round lead insertion. Non wicking closed bottom sleeve provides 100% protection against flux and solder contamination. The 800 series has choice of solderless wrap or PC termination.
- Open ladder for cooling, cleaning and inspection
- Accommodates 8 through 64 pins DIPS, rectangular or round IC leads
- Beryllium copper inner contact for maximum mechanical and electrical performance
- Machined (Premium series) and stamped (Economy series) contacts are available
- Gold or tin/lead plating (Premium or Economy series) and low gold (Economy series)
- Contact resistance of 10mohm maximum
- Contact rating of 3A
- Dielectric withstanding voltage of 1000Vrms per MIL-STD-1344
- Operating temperature range from -55°C to 125°C (gold contact) and -55°C to 105°C (tin/lead contact)
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Row Pitch
7.62mm
Pitch Spacing
2.54mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000505