Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No808-AG10DCopy
Manufacturer Standard Lead Time12 weeks
Order Code1684577
Product Range800 Series
Your Part Number
49 total stock globally
Need more?
45 Delivery in 10-14 Business Days(US stock)
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.820 ($6.402) |
Price for:Each
Minimum: 1
Multiple: 1
$5.82 ($6.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No808-AG10DCopy
Manufacturer Standard Lead Time12 weeks
Order Code1684577
Product Range800 Series
Technical Datasheet
No. of Contacts8Contacts
No. of Contacts8Contacts
Connector TypeDIP Socket
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range800 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Alternatives for 808-AG10D
6 Products Found
Technical Specifications
No. of Contacts
8Contacts
Connector Type
DIP Socket
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
No. of Contacts
8Contacts
Connector Type
DIP Socket
Product Range
800 Series
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000851
