Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-323994-2Copy
Order Code2139546
Product RangePIDG Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-323994-2Copy
Order Code2139546
Product RangePIDG Series
Technical Datasheet
Insulator ColourYellow
Product RangePIDG Series
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (23-Jan-2024)
Alternatives for 8-323994-2
1 Product Found
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
26AWG
Conductor Area CSA
0.4mm²
SVHC
No SVHC (23-Jan-2024)
Product Range
PIDG Series
Wire Size AWG Max
22AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
