Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770075-1.
Order Code1791734
Product RangeCommercial 0.093" Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.397 ($0.4367) |
Price for:Each
Minimum: 5000
Multiple: 5000
$1,985.00 ($2,183.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770075-1.
Order Code1791734
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
No. of Positions4Ways
Pitch Spacing5.03mm
For Use With0.093" Commercial Pin and Socket Contacts
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
Commercial 0.093" Series
No. of Positions
4Ways
For Use With
0.093" Commercial Pin and Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
