Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No747908-2
Order Code1354930
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No747908-2
Order Code1354930
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
D Sub Connector TypeStandard
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Contact Material-
Contact Plating-
Connector Body Material-
SVHCTo Be Advised
Alternatives for 747908-2
2 Products Found
Technical Specifications
D Sub Connector Type
Standard
Product Range
TUK SGACK902S Keystone Coupler
D Sub Shell Size
DA
Contact Material
-
Connector Body Material
-
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Plating
-
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006