Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66569-3
Order Code59319902
Product RangeAMPLIMITE HDP-20
Your Part Number
Technical Datasheet
29,648 total stock globally
Need more?
24145 Delivery in 10-14 Business Days(US stock)
5503 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.532 ($0.5852) |
Price for:Each
Minimum: 10
Multiple: 10
$5.32 ($5.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66569-3
Order Code59319902
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithAMPLIMITE HDP-20 Series D Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min18AWG
Contact Termination TypeSolder
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 66569-3 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 18AWG wire size. The standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE HDP-20 Series D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
AMPLIMITE HDP-20
Contact Gender
Socket
Contact Material
Phosphor Bronze
Wire Size AWG Max
18AWG
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454