Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66506-4
Order Code165469702
Product RangeAMPLIMITE HDP-20
Your Part Number
Technical Datasheet
38,400 total stock globally
Need more?
38400 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.302 ($0.3322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.02 ($3.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66506-4
Order Code165469702
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithAMPLIMITE Series D Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 66506-4 is a pin Signal Contact made of brass with gold plated finish. It accepts 24 to 20AWG wire size. The crimp snap-in contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE Series D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE HDP-20
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Alternatives for 66506-4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193