Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66259-2Copy
Order Code135394902
Product RangeType XII
Also Known AsMALE CONTACT ASSY. (L.P.)
Your Part Number
291 total stock globally
565 more incoming. You can reserve stock now
291 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.740 ($23.914) |
Price for:Each
Minimum: 1
Multiple: 1
$21.74 ($23.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66259-2Copy
Order Code135394902
Product RangeType XII
Also Known AsMALE CONTACT ASSY. (L.P.)
Technical Datasheet
Product RangeType XII
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingGold Plated Contacts
For Use WithType XII Series Connectors
Wire Size AWG Min10AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66259-2 is a pin Power Contact for use with type XII series, CPC, G series and M series connectors in crimp style. It accepts 5 to 6mm² wire size. It is made of copper with gold-plated finish.
- 35A Test current
Applications
Power Management
Technical Specifications
Product Range
Type XII
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
10AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
Type XII Series Connectors
Contact Material
Copper
Technical Docs (4)
Alternatives for 66259-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631
