Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66104-9
Order Code225462802
Your Part Number
Technical Datasheet
55,555 total stock globally
Need more?
55555 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.570 ($1.727) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.57 ($1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66104-9
Order Code225462802
Technical Datasheet
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 66104-9 is a Power Contact made of brass with gold plated finish. The Type III+ series crimp socket contact accepts 24 to 20AWG discrete wire. It is suitable for use with the CPC, G and M series connectors.
- 13A Rated current
Applications
Industrial
Technical Specifications
Wire Size AWG Max
20AWG
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
24AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005