Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641832-1.
Order Code1821271
Product RangeUniversal MATE-N-LOK Series
Your Part Number
Technical Datasheet
1,222 total stock globally
Need more?
1222 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.720 ($7.392) |
| 10+ | $5.710 ($6.281) |
| 100+ | $4.860 ($5.346) |
| 250+ | $4.600 ($5.060) |
| 500+ | $4.340 ($4.774) |
| 1000+ | $4.130 ($4.543) |
Price for:Each
Minimum: 1
Multiple: 1
$6.72 ($7.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641832-1.
Order Code1821271
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing6.35mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeUniversal MATE-N-LOK Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
6.35mm
No. of Contacts
6Contacts
Product Range
Universal MATE-N-LOK Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
Alternatives for 641832-1.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856