Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640716-1
Order Code124822802
Your Part Number
Technical Datasheet
386 total stock globally
2,524 more incoming. You can reserve stock now
386 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.170 ($2.387) |
Price for:Each
Minimum: 1
Multiple: 1
$2.17 ($2.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640716-1
Order Code124822802
Technical Datasheet
Accessory TypeStrain Relief
For Use WithUniversal Mate-N-Lok II Connectors
No. of Positions9Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 640716-1 is a 9-position natural Strain Relief made up of nylon (polyamide). It is suitable for use with universal MATE-N-LOK II connectors.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
9Ways
Product Range
-
For Use With
Universal Mate-N-Lok II Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536