Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63951-1.
Order Code2901239
Product RangeFASTON 250 Series
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.353 ($0.3883) |
| 10+ | $0.295 ($0.3245) |
| 25+ | $0.276 ($0.3036) |
| 50+ | $0.263 ($0.2893) |
| 100+ | $0.251 ($0.2761) |
| 250+ | $0.235 ($0.2585) |
| 500+ | $0.224 ($0.2464) |
| 1000+ | $0.213 ($0.2343) |
| 2500+ | $0.200 ($0.220) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35 ($0.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63951-1.
Order Code2901239
Product RangeFASTON 250 Series
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product RangeFASTON 250 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
Boric acid (14-Jun-2023)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.4mm
Product Range
FASTON 250 Series
Technical Docs (2)
Alternatives for 63951-1.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179